RM1913BKSP

Hammond Manufacturing
546-RM1913BKSP
RM1913BKSP

Mfr.:

Description:
Electrical Enclosure Accessories RM 1913 TOP/BOT PLATE - SOLID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,52 € 26,52 €
26,10 € 130,50 €
26,07 € 260,70 €
25,59 € 639,75 €
25,33 € 1.266,50 €
25,09 € 2.509,00 €
24,94 € 4.988,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Panel, Unvented
Black
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Material: Aluminum
Product Type: Electrical Enclosures
Series: RM
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

RM Rack-Mounted Instrument Enclosures

Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.