RDRW1900316BK1

Hammond Manufacturing
546-RDRW1900316BK1
RDRW1900316BK1

Mfr.:

Description:
Racks & Rack Cabinet Accessories Lock Storage Drawer 2U x 16" Depth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,03 € 250,03 €
215,75 € 1.078,75 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RDRW
Rack Drawers
Storage Drawer
Black
1.583 ft
1.333 ft
Brand: Hammond Manufacturing
Number of Rack Units: 2U
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403991090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDRW Rack Mount Locking Storage Drawers

Hammond Manufacturing RDRW Rack Mount Locking Storage Drawers are manufactured of 14- and 16-gauge steel with a load rate of up to 145lbs. The drawers include slides, hardware (a six-pack of 10-32 rack screws), a front plastic pull handle locking mechanism, and two keys. The inside drawer width is 16.12" and available in three depths. The drawers are finished in textured RAL9005 black or RAL 7035 light gray powder coat. Rear support brackets are included for all depths or can be supported from the rear rack rail.