PMB180200KIT2

Hammond Manufacturing
546-PMB180200KIT2
PMB180200KIT2

Mfr.:

Description:
Electrical Enclosure Accessories POLE MOUNT KIT FOR1554,55,55F,1590Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
87 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,54 € 46,54 €
42,89 € 214,45 €
40,57 € 405,70 €
38,57 € 964,25 €
38,46 € 1.923,00 €
38,36 € 3.836,00 €
38,26 € 7.652,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Kits
Pole Mounting Kit
11 in
5.5 in
1 in
Natural
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Material: Steel
Product Type: Electrical Enclosures
Series: 1554
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302500000
CNHTS:
3923100000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99