PMB127155KIT2

Hammond Manufacturing
546-PMB127155KIT2
PMB127155KIT2

Mfr.:

Description:
Electrical Enclosure Accessories 15" POLE MOUNT KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,21 € 43,21 €
40,90 € 204,50 €
40,74 € 407,40 €
39,77 € 994,25 €
38,78 € 1.939,00 €
38,66 € 3.866,00 €
38,14 € 7.628,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Kits
Pole Mounting Kit
11 in
5.5 in
1 in
Natural
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Material: Steel
Packaging: Bulk
Product Type: Electrical Enclosures
Series: 1554
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99