PJW483610L

Hammond Manufacturing
546-PJW483610L
PJW483610L

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Wallmount Encl - 48.25 x 36.25 x 10.13 - Fiberglass
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fiberglass Polyester
Gray
36.25 in
48.25 in
IP66
1, 2, 3, 4, 4X, 12, 13
PJW
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 10.13 in
Mounting Style: Wall Mount
Product: Non Metallic Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 37,648 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99