PJU1084HF

Hammond Manufacturing
546-PJU1084HF
PJU1084HF

Mfr.:

Description:
Junction Boxes N4X Solid Door Hinge Cover w/flange - 10 x 8 x 4 - Fiberglass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,74 € 150,74 €
143,96 € 719,80 €
139,26 € 1.392,60 €
139,19 € 3.479,75 €
138,14 € 6.907,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
10.1 in
8.3 in
10.05 in
4X
PJU
Brand: Hammond Manufacturing
Depth: 4.13 in
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
3923100000
CAHTS:
8504409093
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.