PJ744FS

Hammond Manufacturing
546-PJ744FS
PJ744FS

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Fiberglass Wallmount Encl - 6.7 x 3.9 x 3.9 - Fiberglass

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,46 € 81,46 €
73,94 € 369,70 €
70,21 € 702,10 €
66,93 € 1.673,25 €
66,85 € 3.342,50 €
66,15 € 6.615,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Fiberglass Polyester
Gray
7 in
3.93 in
6.74 in
IP66
1, 2, 3, 4, 4X, 12, 13
PJI
Brand: Hammond Manufacturing
Depth: 3.88 in
Features: Type 4, 4X polyester pushbutton enclosure
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3923100000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.