PJ664RT

Hammond Manufacturing
546-PJ664RT
PJ664RT

Mfr.:

Description:
Junction Boxes N4X Wallmount Encl - 6.10 x 6.10 x 4.18 - Fiberglass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
35 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,51 € 157,51 €
149,68 € 748,40 €
144,78 € 1.447,80 €
144,65 € 3.616,25 €
143,64 € 7.182,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Gray
6 in
6.1 in
6.1 in
IP66
1, 2, 3, 4, 4X, 12, 13
PJ
Brand: Hammond Manufacturing
Depth: 4.18 in
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.