PHW302410

Hammond Manufacturing
546-PHW302410
PHW302410

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Wallmount Encl - 30 x 24 x 10 - Fiberglass
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hinged Door, Lid
Fiberglass / Polyester
Gray
849 mm
669 mm
304 mm
IP66
1, 3, 3R, 4, 4X, 12
UL-508
PHW
Brand: Hammond Manufacturing
Mounting Style: Wall Mount
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 22,680 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99