PHC25KGA

Hammond Manufacturing
546-PHC25KGA
PHC25KGA

Mfr.:

Description:
Power Transformers - Industrial Control transformer, chassis mount, pri: 347, sec: 24 @ 1.04A, 25VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,89 € 39,89 €
39,77 € 397,70 €
38,89 € 972,25 €
38,03 € 1.901,50 €
37,88 € 3.788,00 €
37,35 € 9.337,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
PHC
Brand: Hammond Manufacturing
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Small Control Open Style
Unit Weight: 598,741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.