PHC25JGA

Hammond Manufacturing
546-PHC25JGA
PHC25JGA

Mfr.:

Description:
Power Transformers - Industrial Control transformer, chassis mount, pri: 120, sec: 24 @ 1.04A, 25VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,79 € 44,79 €
39,99 € 399,90 €
37,18 € 929,50 €
35,79 € 1.789,50 €
35,02 € 3.502,00 €
33,74 € 8.435,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
PHC
Brand: Hammond Manufacturing
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Small Control Open Style
Unit Weight: 603,277 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.