PFF5000

Hammond Manufacturing
546-PFF5000
PFF5000

Mfr.:

Description:
Fan Filters & Accessories 13" Replace Filter Pack of 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
194 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €
23,69 € 236,90 €
23,01 € 575,25 €
22,22 € 1.111,00 €
21,07 € 2.107,00 €
20,81 € 5.202,50 €
20,66 € 10.330,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Fan Filters & Accessories
RoHS:  
Fan Guards and Filters
Filter
PFF
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND