PFF2000

Hammond Manufacturing
546-PFF2000
PFF2000

Mfr.:

Description:
Fan Filters & Accessories 6" Replacement Filter - Pack of 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
6
Expected 3/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,13 € 24,13 €
19,55 € 195,50 €
18,11 € 452,75 €
16,92 € 846,00 €
16,77 € 1.677,00 €
16,54 € 8.270,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Fan Filters & Accessories
RoHS:  
Fan Guards and Filters
Filter
XPFA
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
5911900090
CAHTS:
8538100000
USHTS:
8414901080
JPHTS:
8538100001
KRHTS:
8414901000
MXHTS:
8414901099
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND