PCJ12106H

Hammond Manufacturing
546-PCJ12106H
PCJ12106H

Mfr.:

Description:
Junction Boxes Polycarb 12X10X6 Hinge w/Feet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
10 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,18 € 118,18 €
114,45 € 572,25 €
110,50 € 1.105,00 €
109,71 € 2.742,75 €
108,93 € 5.446,50 €
108,78 € 10.878,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Hinged Screw Cover
Polycarbonate (PC)
Gray
12 in
10 in
12 in
IP66
1, 2, 3, 4, 4X, 12, 13
PCJ
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Depth: 6 in
Features: Hinged cover with screw fastener
Housing Colour: Gray
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99