PBFS19017LG2

Hammond Manufacturing
546-PBFS19017LG2
PBFS19017LG2

Mfr.:

Description:
Racks & Rack Cabinet Accessories 10U FORMED STEEL RACK PANEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,75 € 54,75 €
51,22 € 256,10 €
50,25 € 502,50 €
49,26 € 1.231,50 €
48,36 € 2.418,00 €
47,84 € 4.784,00 €
47,56 € 9.512,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
PBFS
Panels
Formed Steel
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99