PBFS19007LG2

Hammond Manufacturing
546-PBFS19007LG2
PBFS19007LG2

Mfr.:

Description:
Racks & Rack Cabinet Accessories 4U Formed Steel Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,92 € 31,92 €
26,13 € 130,65 €
24,71 € 247,10 €
23,14 € 578,50 €
21,63 € 1.081,50 €
20,60 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
PBFS
Panels
Formed Steel
1.583 ft
7 in
Brand: Hammond Manufacturing
Number of Rack Units: 4U
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 703,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403991090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403999040
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.