N1WF864

Hammond Manufacturing
546-N1WF864
N1WF864

Mfr.:

Description:
Wall Mounted Panel Enclosures N1 Flush Mount Encl - 8 x 6 x 4 - Steel/Gray

Availability

Stock:
4 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,50 € 153,50 €
149,39 € 746,95 €
147,71 € 1.477,10 €
147,65 € 3.691,25 €
145,49 € 7.274,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Steel
Gray
10.5 in
6 in
8 in
IP20
1
N1WF
Brand: Hammond Manufacturing
Depth: 4 in
Mounting Style: Flush Mount
Packaging: Bulk
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,495 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.