HYW24208SS

Hammond Manufacturing
546-HYW24208SS
HYW24208SS

Mfr.:

Description:
Wall Mounted Panel Enclosures HYGIENIC N4X 304SS 24X20X8
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Stainless Steel
Natural
20 in
24 in
IP66, IP69, IP69K
3R, 4, 4X, 12, 13
HYW
Brand: Hammond Manufacturing
Cover Colour: Natural
Mounting Style: Wall Mount
Product: Enclosures
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.