HYMPB4SS

Hammond Manufacturing
546-HYMPB4SS
HYMPB4SS

Mfr.:

Description:
Push-button Enclosures HYGIENIC N4X 22MM 4PB

Availability

Stock:
15 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.115,16 € 1.115,16 €
1.100,81 € 5.504,05 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Stainless Steel
175 mm
252 mm
Wall Mount
IP69, IP69K
3R, 4, 4x, 12
UL 508A
HYPB
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Depth: 102 mm
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 4-Hole
Unit Weight: 6,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND