HYG107

Hammond Manufacturing
546-HYG107
HYG107

Mfr.:

Description:
Electrical Enclosure Accessories HYGIENIC N4X GASKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,10 € 148,10 €
144,03 € 720,15 €
138,68 € 1.386,80 €
138,44 € 3.461,00 €
137,14 € 6.857,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Sealing Accessories
Gasket
Brand: Hammond Manufacturing
Compliance: UL508A
IP Rating: IP69, IP69K
Material: Stainless Steel
NEMA Rating: 3R, 4, 4X, 12
Product Type: Electrical Enclosures
Series: HYJ
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.