HWST24208SS

Hammond Manufacturing
546-HWST24208SS
HWST24208SS

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Wallmt Slope Top Encl - 24 x 20 x 8 - 304 SS
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Stainless Steel
Natural
1.667 ft
2 ft
IP66, IP69K
3R, 4, 4x, 12, 13
UL508A
HWSTSS
Brand: Hammond Manufacturing
Cover Colour: Natural
Depth: 8 in
Features: Includes hardware kit, panel sold separately
Mounting Style: Wall Mount
Packaging: Bulk
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 19,051 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterfall IP69K/Type 4X Stainless Steel Enclosures

Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures are sloped-top enclosures with quarter-turn door latches designed to enclose electrical/electronic equipment and protect against harsh industrial environments. The enclosures meet UL 508A Type 3R, 4, 4X, and 12 and CSA Type 3R, 4, 4X, and 12 standards. The Waterfall series' sloped top prevents water from pooling on the enclosure and provides the potential for control mounting. The Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures are constructed of 304 or 316L stainless steel with continuously welded seams and door stiffeners. The enclosures also feature a formed lip to exclude flowing liquids and other contaminants. The HWSSHK series provides increased protection where corrosion is a prevalent issue. These hinge-door enclosures are ideal for industrial applications, including processing plants, outdoor municipal, and utility industries.