HWST202012S16

Hammond Manufacturing
546-HWST202012S16
HWST202012S16

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Wallmt Slope Top Encl - 20 x 20 x 12 - 316 SS
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Stainless Steel
Natural
1.667 ft
1.667 ft
IP66, IP69K
3R, 4, 4X, 12, 13
UL508A
HWSTSS
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Cover Colour: Natural
Depth: 12 in
Features: Includes hardware kit, panel sold separately
Mounting Style: Wall Mount
Packaging: Bulk
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 21,772 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99