HWST20168SS

Hammond Manufacturing
546-HWST20168SS
HWST20168SS

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Wallmt Slope Top Encl - 20 x 16 x 8 - 304 SS

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
8 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.053,38 € 1.053,38 €
1.029,60 € 5.148,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door Enclosure
Stainless Steel
Natural
1.333 ft
1.667 ft
IP66, IP69K
3R, 4, 4X, 12, 13
UL508A
HWSTSS
Brand: Hammond Manufacturing
Cover Colour: Natural
Depth: 8 in
Features: Includes hardware kit, panel sold separately
Mounting Style: Wall Mount
Packaging: Bulk
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterfall IP69K/Type 4X Stainless Steel Enclosures

Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures are sloped-top enclosures with quarter-turn door latches designed to enclose electrical/electronic equipment and protect against harsh industrial environments. The enclosures meet UL 508A Type 3R, 4, 4X, and 12 and CSA Type 3R, 4, 4X, and 12 standards. The Waterfall series' sloped top prevents water from pooling on the enclosure and provides the potential for control mounting. The Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures are constructed of 304 or 316L stainless steel with continuously welded seams and door stiffeners. The enclosures also feature a formed lip to exclude flowing liquids and other contaminants. The HWSSHK series provides increased protection where corrosion is a prevalent issue. These hinge-door enclosures are ideal for industrial applications, including processing plants, outdoor municipal, and utility industries.