HTCM346

Hammond Manufacturing
546-HTCM346
HTCM346

Mfr.:

Description:
Electrical Enclosure Accessories Top Cabling Module 300mm - Fits - 400W x 600D - Steel/Lt Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.424,68 € 1.424,68 €
1.392,51 € 6.962,55 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Modules
Top Cable Module
400 mm
Brand: Hammond Manufacturing
Product Type: Electrical Enclosures
Series: HMETCM
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 16,329 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.