HPLD25

Hammond Manufacturing
546-HPLD25
HPLD25

Mfr.:

Description:
Electrical Enclosure Accessories Plinth Sides 200mm - Fits 500D - Steel/Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
10 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,00 € 158,00 €
148,96 € 744,80 €
146,39 € 1.463,90 €
146,36 € 3.659,00 €
144,01 € 7.200,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Mounting Bases and Pedestals
Plinth Side Panel
500 mm
200 mm
Black
Brand: Hammond Manufacturing
Product Type: Electrical Enclosures
Series: HMEPL
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.