HN4FS726024DA

Hammond Manufacturing
546-HN4FS726024DA
HN4FS726024DA

Mfr.:

Description:
Freestanding Panel Enclosures Type 4 Two Door Freestanding Enclosure - 72" x 60 x 24" Double Access
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Freestanding Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Double Door Enclosure
Steel
Gray
60 in
72 in
IP66
4
UL508A
HN4FSTD
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 24 in
Housing Colour: Gray
Product: Freestanding Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 288,031 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND