HN4FS723630SS

Hammond Manufacturing
546-HN4FS723630SS
HN4FS723630SS

Mfr.:

Description:
Freestanding Panel Enclosures N4X 3-pt Freestanding Encl - 72 x 36 x 30 - 304 SS
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Freestanding Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Stainless Steel
Natural
36 in
72 in
IP66
4X
UL508A
HN4FSSS
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Cover Colour: Natural
Depth: 30 in
Housing Colour: Natural
Product: Freestanding Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 231,332 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HAMMOND