HN4FM604818SS

Hammond Manufacturing
546-HN4FM604818SS
HN4FM604818SS

Mfr.:

Description:
Floor Mounted Panel Enclosures N4X 3-pt Dbl Door Floormount Encl w/panel - 60 x 48 x 18 - 304 SS
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Floor Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Double Door Floormount Enclosure
Steel
Gray
48.06 in
60.13 in
IP66
4X
UL508A
HN4FMSS
Brand: Hammond Manufacturing
Depth: 18.69 in
Housing Colour: Gray
Panel Height: 56 in
Panel Width: 44 in
Product: Floor Mount Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 249,476 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND