HME2088

Hammond Manufacturing
546-HME2088
HME2088

Mfr.:

Description:
Electrical Enclosure Accessories Modular Single Door Encl - 2000 x 800 x 800 - Steel/Lt Gray
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Enclosures
Single Door
699 mm
1.896 m
32 in
31.5 in
79 in
Gray
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Steel
NEMA Rating: 12
Product Type: Electrical Enclosures
Series: HME
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 154,221 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99