HGD35

Hammond Manufacturing
546-HGD35
HGD35

Mfr.:

Description:
Electrical Enclosure Accessories Grid Strap 75mm - Fits 500D - Plated steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
23 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,87 € 94,87 €
82,44 € 412,20 €
80,98 € 809,80 €
79,50 € 1.987,50 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Supports
Depth Grid Strap
1.067 ft
Brand: Hammond Manufacturing
Product Type: Electrical Enclosures
Series: HMEGS
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99