HCM194BK

Hammond Manufacturing
546-HCM194BK
HCM194BK

Mfr.:

Description:
Racks & Rack Cabinet Accessories HORIZ LACING BAR BLK 19Wx.062Hx4_D 10 PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,07 € 105,07 €
94,78 € 473,90 €
92,38 € 923,80 €
92,15 € 4.607,50 €
90,83 € 9.083,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
HCM
Cable Managers
Cable Lacing Bar
Black
1.583 ft
4 in
0.62 in
Steel
Brand: Hammond Manufacturing
Dimensions: 1.583 ft L x 4 in W x 0.62 in H
Features: Designed to reduce strain on cables
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
7326901990
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Canada
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rack and Cabinet Cable Management Products

Hammond Manufacturing Rack and Cabinet Cable Management Products are ideal for organizing cabling within racks and cabinets. Options include horizontal finger/ring cable managers (RB-HFM), cable lacing bars (CLB), horizontal lacing strips (HCM), and a nylon hook and loop roll (TS). These products are manufactured in North America and are RoHS compliant.