EPINSS

Hammond Manufacturing
546-EPINSS
EPINSS

Mfr.:

Description:
Electrical Enclosure Accessories SS hinge pins (qty 5)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
24 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,85 € 35,85 €
31,34 € 156,70 €
29,71 € 297,10 €
26,98 € 674,50 €
25,10 € 1.255,00 €
24,39 € 2.439,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Hardware
Replacement Hinge Pin
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
IP Rating: IP66
NEMA Rating: 4, 12
Product Type: Electrical Enclosures
Series: EPIN
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99