EN4SD24206SS

Hammond Manufacturing
546-EN4SD24206SS
EN4SD24206SS

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Eclipse encl. - 24 x 20 x 6 - 304 SS
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Steel
Natural
2 ft
1.667 ft
2 ft
4X
UL508A
Eclipse
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Depth: 6 in
Panel Height: 564 mm
Panel Width: 462 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 13,608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Eclipse 4X Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures protect electrical and/or electronic equipment from harsh industrial environments in wall-mount applications. These robust enclosures are constructed with formed 14- or 16-gauge stainless steel that has a smooth brushed finish and continuously welded seams that are smoothed out. A formed lip on the enclosure prevents the ingress of flowing liquids and contaminants, while hidden hinges provide a sleek design. The enclosure door can be easily removed for modifications and is interchangeable. Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures include a hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes. A wide range of inner panels and accessories is available to complete the lineup.