EN4SD16128WGY

Hammond Manufacturing
546-EN4SD16128WGY
EN4SD16128WGY

Mfr.:

Description:
Wall Mounted Panel Enclosures N4,12 Eclipse Window Door encl. - 16 x 12 x 8 - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
424,73 € 424,73 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door Enclosure
Steel
Gray
12 in
1.333 ft
4, 12
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 8 in
Panel Height: 361 mm
Panel Width: 259 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eclipse Type 4 Mild Steel Enclosures with Window

Hammond Manufacturing Eclipse Series Type 4 Mild Steel Wall-Mount Enclosures with Window enclose electrical and electronic equipment in wall-mount applications where viewing of component operation is necessary while maintaining protection ratings. The enclosures feature a hinge door with quarter-turn. Hidden hinges, attractive latching systems, and other styling features make Hammond Eclipse suitable for any high-tech equipment installation. A range of sizes and practical accessories make Eclipse Series Type 4 Mild Steel Wall-Mount Enclosures a complete package.