EN4DSC423212SS

Hammond Manufacturing
546-EN4DSC423212SS
EN4DSC423212SS

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Eclipse Disconnect w/ Handle - 42 x 32 x 12 - 304 SS
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Disconnect Enclosure
Steel
Natural
1 ft
32 in
42 in
4, 4X
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 12 in
Panel Height: 1.02 m
Panel Width: 716 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 51,256 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.