EN4DSC24228SS

Hammond Manufacturing
546-EN4DSC24228SS
EN4DSC24228SS

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Eclipse Disconnect w/ Handle - 24 x 22 x 8 - 304 SS
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Disconnect Enclosure
Steel
Natural
4 in
1.833 ft
2 ft
4, 4X
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 8 in
Panel Height: 563 mm
Panel Width: 462 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 18,144 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.