EJWKL

Hammond Manufacturing
546-EJWKL
EJWKL

Mfr.:

Description:
Electrical Enclosure Accessories Locking Wing Knob for EJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,56 € 56,56 €
50,19 € 250,95 €
46,67 € 466,70 €
40,70 € 4.070,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Handles and Locks
Key Locking Wing Knob Latch
Black
Brand: Hammond Manufacturing
IP Rating: IP66
Material: Zinc
NEMA Rating: 4
Product Type: Electrical Enclosures
Series: RQT
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 62,143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8301409000
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8301406060
JPHTS:
830140000
KRHTS:
8301409000
MXHTS:
8301400100
BRHTS:
83014000
ECCN:
EAR99