ECP202412

Hammond Manufacturing
546-ECP202412
ECP202412

Mfr.:

Description:
Operator Console Enclosures Command Enclosure - 20 x 24 x 12 - Gray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Command Enclosure
Gray
Steel
24 in
12 in
20 in
IP54
12
ECP
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Housing Colour: Gray
Product: Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 19,504 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND