ECP12168

Hammond Manufacturing
546-ECP12168
ECP12168

Mfr.:

Description:
Operator Console Enclosures Command Enclosure - 12 x 16 x 8 - Gray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Command Enclosure
Gray
Steel
16 in
8 in
12 in
IP54
12
ECP
Brand: Hammond Manufacturing
Housing Colour: Gray
Product: Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 9,525 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND