DNFF080GY230

Hammond Manufacturing
546-DNFF080GY230
DNFF080GY230

Mfr.:

Description:
AC Fans Fan and Filter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,56 € 73,56 €
71,09 € 355,45 €
70,06 € 700,60 €
67,39 € 1.684,75 €
67,11 € 3.355,50 €
66,52 € 6.652,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: AC Fans
RoHS:  
Filter Fan
230 VAC
DNFF
Brand: Hammond Manufacturing
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND