DNDMS1918BK1

Hammond Manufacturing
546-DNDMS1918BK1
DNDMS1918BK1

Mfr.:

Description:
Racks & Rack Cabinet Accessories 2Post Centered Shelf 3.5 x 18" 2U SOLID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
3 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,36 € 99,36 €
96,20 € 481,00 €
93,16 € 931,60 €
92,69 € 2.317,25 €
91,60 € 4.580,00 €
91,03 € 9.103,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DNDM
Rack Shelves
3.5 in
1.5 ft
Brand: Hammond Manufacturing
Number of Rack Units: 2U
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DNDM Centered Rack Shelves

Hammond Manufacturing DNDM Series Centered Rack Shelves provide stable, centered support for equipment mounted in open‑frame racks. Constructed from durable 16‑gauge steel, these shelves are engineered to safely support up to 200lb (91kg) of equipment while maintaining balanced weight distribution. This support makes these Hammond Manufacturing shelves well-suited for two‑post rack installations and other applications where load stability is critical.