DC4RSHCM

Hammond Manufacturing
546-DC4RSHCM
DC4RSHCM

Mfr.:

Description:
Racks & Rack Cabinet Accessories Extra Horizontal Cable Bars (2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
29 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,21 € 73,21 €
69,64 € 348,20 €
68,67 € 686,70 €
66,22 € 1.655,50 €
65,93 € 3.296,50 €
65,33 € 6.533,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
DC4R
Cable Managers
Cable Bar
Black
3 ft
20.5 in
6.92 ft
Steel
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Dimensions: 3 ft L x 1.708 ft W x 2.306 yd H
Features: Mounts to any standard EIA 19 inch rack or cabinet
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 884,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403999045
JPHTS:
392690029
ECCN:
EAR99