CWST624

Hammond Manufacturing
546-CWST624
CWST624

Mfr.:

Description:
Wire Ducting & Raceways 6 x 6 x 24" Wireway Hinge Cover Straight

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
28 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,08 € 63,08 €
62,57 € 625,70 €
59,99 € 1.499,75 €
59,64 € 2.982,00 €
58,98 € 5.898,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Accessory
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Wire Ducting & Raceways
Series: CWST
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND