CWSC472NK

Hammond Manufacturing
546-CWSC472NK
CWSC472NK

Mfr.:

Description:
Wire Ducting & Raceways 4 x 4 x 72" Wireway Screw Cover Straight

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessory
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Wire Ducting & Raceways
Series: CWSCNK
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND