CWHD4

Hammond Manufacturing
546-CWHD4
CWHD4

Mfr.:

Description:
Wire Ducting & Raceways BracketHanger for WW CeilingType 8.12x15"

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
42 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,15 € 16,15 €
16,04 € 160,40 €
15,33 € 383,25 €
14,98 € 749,00 €
14,71 € 1.471,00 €
14,46 € 3.615,00 €
14,34 € 7.170,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Accessory
1.25 ft
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: CWH
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 6,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND