CWHD10

Hammond Manufacturing
546-CWHD10
CWHD10

Mfr.:

Description:
Wire Ducting & Raceways BracketHanger for WW CeilingType 14.2x27"

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
19 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,28 € 51,28 €
45,56 € 455,60 €
42,71 € 1.067,75 €
39,86 € 1.993,00 €
39,15 € 3.915,00 €
38,44 € 9.610,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Accessory
2.25 ft
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: CWH
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND