CWEL1045

Hammond Manufacturing
546-CWEL1045
CWEL1045

Mfr.:

Description:
Wire Ducting & Raceways 45 Degree Elbow for Wireway 10x10x10"

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
7 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,35 € 137,35 €
122,06 € 1.220,60 €
114,42 € 2.860,50 €
106,79 € 5.339,50 €
104,89 € 10.489,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Accessory
10 in
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: CWEL45
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND