CWCP2

Hammond Manufacturing
546-CWCP2
CWCP2

Mfr.:

Description:
Wire Ducting & Raceways Plate 1.75" Knockout for 2.4x2.4" Wireway

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,75 € 47,50 €
4,43 € 110,75 €
3,90 € 390,00 €
3,83 € 957,50 €
3,76 € 1.880,00 €
3,71 € 3.710,00 €
3,63 € 9.075,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
RoHS:  
Accessory
2.4 in
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: CWCP
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND