CWCF2

Hammond Manufacturing
546-CWCF2
CWCF2

Mfr.:

Description:
Wire Ducting & Raceways Cross Fitting for Wireway 2.5x2.5x7.5"

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
82 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,82 € 60,82 €
54,05 € 540,50 €
50,67 € 1.266,75 €
47,28 € 2.364,00 €
46,45 € 4.645,00 €
45,60 € 11.400,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Accessory
2.5 in
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Wire Ducting & Raceways
Series: CWCF
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
7326908688
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND