CWAD4

Hammond Manufacturing
546-CWAD4
CWAD4

Mfr.:

Description:
Wire Ducting & Raceways Adapter/BoxConnector 3.9" x 3.9"

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,73 € 16,73 €
14,39 € 143,90 €
13,52 € 338,00 €
12,81 € 640,50 €
12,31 € 1.231,00 €
11,86 € 2.965,00 €
11,66 € 5.830,00 €
11,42 € 11.420,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Adapter (Box Connector)
3.9 in
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: CWAD
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND